Omron E53-C4R4 technical specifications.
| Package/Case | Module |
| Control Method | On/Off, Proportional (PID) |
| Current Rating | 3A |
| Display Type | Segment |
| Input Current | 5A |
| Max Input Voltage | 10V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Horizontal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 240V |
| Width | 53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E53-C4R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
