
The Omron E53-Q is a DC voltage regulator module with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a current rating of 40mA and a DC rated voltage of 12V. The module is packaged in a single unit and is RoHS compliant. It is designed for use in industrial automation and control applications, specifically in panel meters.
Omron E53-Q technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Type | Voltage |
| Output Voltage | 10.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E53-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
