Omron E53-Q3 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Output Current | 20mA |
| Output Type | Voltage |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E53-Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
