Omron E53-QN technical specifications.
| Current Rating | 40mA |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E53-QN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
