
The Omron E53S is a panel mount meter module with a current rating of 1A and an operating supply voltage of 240V. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The module is packaged in bulk and has a size of 96mm. It is designed for use in industrial automation and control applications.
Omron E53S technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Input Current | 1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Size | 96mm |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron E53S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
