Omron E54CT3 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 120A |
| Height | 40mm |
| Input Current | 120A |
| Length | 40mm |
| Mount | Board |
| Operating Frequency | N/A |
| Output Current | 120A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Turns Ratio | 1:400 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E54CT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.