Omron E58CIFQ1 technical specifications.
| Connector Type A | USB |
| Current Rating | 70mA |
| Length | 2.1m |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 5V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Omron E58CIFQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.