Controllers High-Function 1/4Din SSR Out
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Power Consumption | 4W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5AN-H |
| Termination | Screw |
| Weight | 0.683lb |
| RoHS | Compliant |