Omron E5AN PID Temperature Controller, 96 x 96mm Current Input, 1 Output, 100 240 V ac Supply Voltage
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5AN |
| Size | 96mm |
| Termination | Screw |
| Weight | 0.683lb |
| RoHS | Compliant |