
The Omron E5ANHAA2HBM500AC100240 is a DIN rail mount PID controller with two inputs and two outputs. It features a universal input type and a control method of on/off and proportional (PID). The device has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated for IP66, water resistant and dust tight, and is compliant with RoHS regulations. The controller measures 78mm in size and weighs 0.683lb, with a package quantity of one. It is terminated with a screw and has a display type of LCD.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E5ANHAA2HBM500AC100240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Input Type | UNIVERSAL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail, Panel |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5AN-H |
| Size | 78mm |
| Termination | Screw |
| Weight | 0.683lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5ANHAA2HBM500AC100240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.