The Omron E5AR-C4BAC100-240 is a panel mount analog controller with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a LCD display and is rated for IP66, water resistant, and dust tight. The controller has a package quantity of 1 and a weight of 0.992lb.
Omron E5AR-C4BAC100-240 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5AR |
| Termination | Screw |
| Weight | 0.992lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5AR-C4BAC100-240 to view detailed technical specifications.
No datasheet is available for this part.