The E5AR-CC43DWW-FLKAC/DC24 is a panel-mount PID controller with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a control method of on/off and proportional (PID) and an output type of analog. The device is rated for IP66, water resistant, and dust tight. It has a weight of 0.992lb and is part of the E5AR series.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5AR |
| Termination | Screw |
| Weight | 0.992lb |
| RoHS | Compliant |