This Omron controller features a control method of on/off and proportional PID, with a display type of LCD. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The device is mounted on a panel and has a screw termination. It is rated for IP66, water resistant, and dust tight.
Omron E5AR-PRQ43DF-FLKAC100-240 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5AR |
| Termination | Screw |
| Weight | 0.992lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5AR-PRQ43DF-FLKAC100-240 to view detailed technical specifications.
No datasheet is available for this part.