The E5AR-Q43DB-FLKAC100-240V is a panel mount controller from Omron with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a control method of on/off and proportional (PID) and has a display type of LCD. The device is rated for IP66, water resistant, and dust tight. It is terminated with a screw and has a weight of 0.992lb.
Omron E5AR-Q43DB-FLKAC100-240V technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5AR |
| Termination | Screw |
| Weight | 0.992lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5AR-Q43DB-FLKAC100-240V to view detailed technical specifications.
No datasheet is available for this part.