The Omron E5AR-Q4BAC/DC24 is a panel mount PID controller with an LCD display, rated for operation between -10°C and 55°C. It features a screw termination and meets IP66, water-resistant, and dust-tight ratings. This controller is part of the E5AR series and is designed for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5AR |
| Termination | Screw |
| Weight | 0.992lb |
| RoHS | Compliant |