The E5AR is a 100mm panel mount PID controller with an LCD display, rated for operation up to 55°C. It features an on/off and proportional control method with PID functionality. The controller is water resistant and dust tight, meeting IP66 standards. It is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5AR |
| Termination | Screw |
| Weight | 0.992lb |
| RoHS | Compliant |