The E5AR-QQ43DW-FLKAC/24 is a panel mount PID controller from Omron, rated for operation between -10°C and 55°C. It features an LCD display and is designed for use in industrial environments, with an IP66 rating for water resistance and dust tightness. The controller is terminated with a screw and has a weight of 0.992lb. It is part of the E5AR series and is suitable for use in process and temperature control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5AR |
| Termination | Screw |
| Weight | 0.992lb |
| RoHS | Compliant |