The E5AR Series PID controller features a control method of on/off and proportional control with PID. It has a display type of LCD and is rated for operation between -10°C and 55°C. The controller is panel mount with a screw termination and is water resistant and dust tight to IP66. It is available in a single unit package.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5AR |
| Termination | Screw |
| Weight | 0.992lb |
| RoHS | Compliant |