
The E5C2 Proportional PID controller features a proportional control method and analog interface. It operates within a temperature range of -10°C to 55°C and is rated for IP40. The controller is panel mounted and has a weight of 0.441lb.
Checking distributor stock and pricing after the page loads.
| Control Method | Proportional (P) |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | E5C2 |
| Termination | Plug |
| Weight | 0.441lb |
| RoHS | Not Compliant |