
The Omron E5C2-R20G-58/122F-AC120 is a single On/Off panel mount relay with an analog interface. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is rated for IP40 and is available in a single package quantity. It is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | E5C2 |
| Termination | Plug |
| Weight | 0.441lb |
| RoHS | Not Compliant |
