Omron E5C2-R20K-32/1112F-AC240 technical specifications.
| Max Operating Temperature | 1112°C |
| Min Operating Temperature | 32°C |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | E5C2 |
| Size | 72.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5C2-R20K-32/1112F-AC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.