The Omron E5C2-R20L-D-10-212F-AC24 is an On/Off relay with an analog interface, suitable for panel mounting. It operates within a temperature range of -10°C to 55°C and has an IP40 rating. This relay is designed for use in industrial automation and control applications.
Omron E5C2-R20L-D-10-212F-AC24 technical specifications.
| Control Method | On/Off |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | E5C2 |
| Termination | Plug |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5C2-R20L-D-10-212F-AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.