
The Omron E5C2-R20P-D-32/392F-AC120 is a single On/Off relay with an analog interface, rated for operation between -10°C and 55°C. It is designed for panel mounting and features a plug termination. The relay has an IP40 rating and weighs 0.441lb. It is part of the E5C2 series and is suitable for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | E5C2 |
| Termination | Plug |
| Weight | 0.441lb |
| RoHS | Not Compliant |
