Omron E5C2-R20PDIN-50C-AC240 technical specifications.
| Package/Case | 200 |
| Control Method | On/Off |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | E5C2 |
| Termination | Plug |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5C2-R20PDIN-50C-AC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.