
The Omron E5C2 Series 1-Channel Analog Proportional Relay features a control method of proportional (P) and an interface of analog. It operates within a temperature range of -10°C to 55°C and has a rating of IP40. The relay is mounted on a panel and has a size of 48mm. It has a single input and a single output of type relay, with a termination of plug.
Checking distributor stock and pricing after the page loads.
| Control Method | Proportional (P) |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | E5C2 |
| Size | 48mm |
| Termination | Plug |
| Weight | 0.441lb |
| RoHS | Compliant |