CONTROL TEMP RELAY OUT 200-240V
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Control Method | Proportional (P) |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | E5C2 |
| Termination | Plug |
| Weight | 0.441lb |
| RoHS | Compliant |