The Omron E5C2-R40J-572F-AC120 is a proportional analog relay with a package quantity of 1. It features a control method of proportional (P) and an interface of analog. The relay has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated for IP40 and has a termination type of plug. The relay is designed for panel mount applications.
Omron E5C2-R40J-572F-AC120 technical specifications.
| Package/Case | 100 |
| Control Method | Proportional (P) |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | E5C2 |
| Termination | Plug |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5C2-R40J-572F-AC120 to view detailed technical specifications.
No datasheet is available for this part.