The Omron E5C2 Series Proportional Analog Relay is a single-form-A device with a control method of proportional (P) and an interface of analog. It operates within a temperature range of -10°C to 55°C and features a panel mount with a termination of plug. The relay has an IP40 rating and is part of the E5C2 Series.
Omron E5C2-R40K-32/1112F-AC220/240 technical specifications.
| Control Method | Proportional (P) |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | E5C2 |
| Termination | Plug |
| Weight | 0.441lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5C2-R40K-32/1112F-AC220/240 to view detailed technical specifications.
No datasheet is available for this part.