
The Omron E5C2R20J0400C32752F-AC120 is a DIN rail relay with an operating temperature range of -10°C to 55°C. It features a maximum supply voltage of 120V AC and a minimum supply voltage of 100V AC. The relay has an IP40 rating and is RoHS compliant. It is designed for use in industrial automation and control applications, including process and temperature controllers.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off |
| Height | 48mm |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 100V |
| Mount | DIN Rail, Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5C2 |
| Termination | Plug |
| Weight | 0.441lb |
| Width | 48mm |
| RoHS | Compliant |
