Omron E5C2R20K1112FAC120 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off |
| Interface | Analog |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Plug-In, Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 120V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | E5C2 |
| Size | 48mm |
| Termination | Plug |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5C2R20K1112FAC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.