Omron E5CB-Q1PDAC/DC24 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | Voltage, RELAY |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight, IP00 |
| Reach SVHC Compliant | Unknown |
| Series | E5CB |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.221lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CB-Q1PDAC/DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.