
Digital temperature controller featuring On/Off and Proportional (PID) control methods. This 48mm panel-mount device offers a universal input and three voltage outputs (14.4V). It operates on AC supply voltages from 100V to 240V, with a maximum operating temperature of 55°C and a minimum of -10°C. Rated IP66 for water and dust resistance, it is RoHS compliant and utilizes screw termination.
Omron E5CC-QQ3A5M-000 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Height | 48mm |
| Input Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Brackets, Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Output Type | Voltage |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5CC |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.265lb |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5CC-QQ3A5M-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
