
Process and temperature controller featuring On/Off and Proportional (PID) control methods. This 1/16 DIN unit offers a universal input and three voltage outputs, with two capable of delivering 14.4V. The controller boasts an LCD display and operates within a -10°C to 55°C temperature range, powered by 100-240V AC. Designed for panel mounting with screw termination, it is IP66 rated for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E5CC-QQ3A5M-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Height | 48mm |
| Input Type | UNIVERSAL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Brackets, Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Output Type | Voltage |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5CC |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.265lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CC-QQ3A5M-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
