
Digital temperature controller featuring On/Off and Proportional (PID) control methods. Universal input supports a single input channel, with three voltage output channels providing 14.4V. Operates on AC supply voltages from 100V to 240V, with a maximum operating temperature of 55°C and a minimum of -10°C. Panel mountable with screw termination, this 48mm size unit boasts IP66, water-resistant, and dust-tight ratings.
Omron E5CC-QX3A5M-003 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Height | 48mm |
| Input Type | UNIVERSAL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Brackets, Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Output Type | Voltage |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5CC |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.265lb |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5CC-QX3A5M-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
