
Process and temperature controller featuring a 1/16 DIN size (48mm x 48mm) with a universal input and three voltage outputs. Offers On/Off and Proportional (PID) control methods, a clear LCD display, and operates from 100-240V AC. This dust-tight and water-resistant unit is designed for panel mounting with screw termination and a maximum operating temperature of 55°C.
Sign in to ask questions about the Omron E5CC-QX3A5M-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E5CC-QX3A5M-006 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Height | 48mm |
| Input Type | UNIVERSAL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Brackets, Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Output Type | Voltage |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5CC |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.265lb |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5CC-QX3A5M-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
