
Digital temperature controller featuring On/Off and Proportional (PID) control methods. Equipped with a single universal input and three voltage output terminals, delivering 14.4V. Operates on a 24V AC/DC supply voltage and boasts an LCD display. Designed for panel or bracket mounting, this 48mm unit offers IP66, water-resistant, and dust-tight ratings, with a wide operating temperature range of -10°C to 55°C.
Omron E5CC-QX3D5M-000 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Height | 48mm |
| Input Type | UNIVERSAL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 24V |
| Mount | Brackets, Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 24V |
| Output Type | Voltage |
| Output Voltage | 14.4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5CC |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.265lb |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5CC-QX3D5M-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
