Temperature Process Controller, Analog/Thermocouple/RTD Input, Relay Output, Dual LCD Display, DIN Rail
Checking distributor stock and pricing after the page loads.
| Function | Temperature |
| Input Type | Analog|Thermocouple|RTD |
| Output Type | Relay |
| Display Type | Dual LCD |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |