
Panel mount process and temperature controller featuring a universal input and three relay outputs. Control methods include On/Off and Proportional (PID) for precise regulation. Operates with AC supply voltages from 100V to 240V and offers an LCD display for clear monitoring. Designed for industrial environments with IP66, water-resistant, and dust-tight ratings, and a compact 48mm size.
Sign in to ask questions about the Omron E5CC-RX3A5M-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E5CC-RX3A5M-000 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Height | 48mm |
| Input Type | UNIVERSAL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5CC |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.265lb |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5CC-RX3A5M-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
