
Process and temperature controller featuring universal analog, thermocouple, and RTD input capabilities. Offers On/Off and Proportional (PID) control methods with three relay outputs. Equipped with a dual LCD display and a compact 48mm size, it mounts via brackets or panel. Operates from 100-240V AC, with a temperature range of -10°C to 55°C, and boasts IP66, water-resistant, and dust-tight ratings.
Sign in to ask questions about the Omron E5CC-RX3A5M-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E5CC-RX3A5M-006 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Height | 48mm |
| Input Type | UNIVERSAL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Brackets, Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5CC |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.265lb |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5CC-RX3A5M-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
