Omron E5CN-HQ2M-500AC100-240 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Cycle Time | 60ms |
| Display Type | LCD |
| Input Type | UNIVERSAL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Inputs | 2 |
| Number of Outputs | 3 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5CN |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5CN-HQ2M-500AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.