
Dual display process and temperature controller featuring On/Off and Proportional (PID) control methods. Universal input supports two inputs, with two voltage outputs (12V, 21mA) and a minimum output voltage of 10.2V. Panel mount design with screw termination, rated IP66 for water and dust resistance. Operates within a temperature range of -10°C to 55°C, with a DC rated voltage of 240V.
Omron E5CN-Q2MT-500AC100-240 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Height | 48mm |
| Input Type | UNIVERSAL |
| Lead Free | Lead Free |
| Length | 104mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Min Output Voltage | 10.2V |
| Mount | Panel |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 21mA |
| Output Type | Voltage |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E5CN |
| Size | 48mm |
| Termination | Screw |
| Thickness | 48mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 240V |
| Weight | 0.331lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CN-Q2MT-500AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
