Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E5CN-R1TUAC100-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E5CN-R1TUAC100-240 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP50 |
| Series | E5CN |
| Termination | Plug |
| Weight | 0.243lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CN-R1TUAC100-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.