
The Omron E5CN-R2MT-500 is a panel mount relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It can withstand supply voltages between 100V and 240V. The relay features an IP66 rating for environmental resistance and is mounted to a panel. It is not Reach SVHC compliant.
Omron E5CN-R2MT-500 technical specifications.
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Output Type | RELAY |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CN-R2MT-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
