
Controllers Temperature Cont.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Ratings | IP50 |
| Series | E5CS |
| Termination | Plug |
| Weight | 0.243lb |
| RoHS | Not Compliant |
