The E5CS-RGU-WAC100-240 is a panel mount relay with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has an IP50 rating and a weight of 0.243lb. This relay is part of the E5CS series and has a control method of on/off and proportional (PID). It is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP50 |
| Series | E5CS |
| Termination | Plug |
| Weight | 0.243lb |
| RoHS | Compliant |