
The Omron E5CSR1KJUWAC100240 is a 100-pin panel mount PID controller with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a control method of on/off and proportional (PID) and has an IP50 rating. The device is packaged in bulk and weighs 0.243lb. It is designed for use in industrial automation and control applications.
Omron E5CSR1KJUWAC100240 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | E5CS |
| Termination | Plug |
| Weight | 0.243lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CSR1KJUWAC100240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.