
The Omron E5CSV-Q1TD-FAC/DC24 is a 24V panel-mount PID controller with one input and one output. It operates within a temperature range of -10°C to 55°C and is rated for IP66, making it water resistant and dust tight. This controller is designed for use in industrial automation and control applications, and is part of the E5CSV series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E5CSV-Q1TD-FAC/DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Method | On/Off, Proportional (PID) |
| Display Type | Segment |
| Input Type | UNIVERSAL |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight, IP00 |
| Series | E5CSV |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5CSV-Q1TD-FAC/DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
