Sign in to ask questions about the Omron E5CSV-Q2TAC100-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E5CSV-Q2TAC100-240 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5CSV |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5CSV-Q2TAC100-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.