
The E5CSV-Q2TDAC/DC24 is a PID temperature controller from Omron with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a control method of on/off and proportional (PID) and is rated for IP66, water-resistant, and dust-tight. The controller is mounted on a panel and has a termination of screw. It weighs 0.265lb and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5CSV |
| Termination | Screw |
| Weight | 0.265lb |
| RoHS | Compliant |
