Process and temperature controller featuring analog, thermocouple, and RTD input capabilities. Offers both On-Off and PID control methods with two relay outputs. Equipped with a dual LCD display for clear monitoring. Designed for DIN rail mounting with an IP20 rating, operating within a -10°C to 55°C temperature range. Powered by 24VAC or 24VDC.
Checking distributor stock and pricing after the page loads.
| Function | Temperature |
| Input Type | Analog|Thermocouple|RTD |
| Control Method | On-Off|PID |
| Output Type | Relay |
| Number of Outputs | 2 |
| Display Type | Dual LCD |
| Alarm/Event Output | No |
| Typical Operating Supply Voltage | 24VAC|24VDC |
| Mounting | DIN Rail |
| IP Rating | IP20 |
| Product Length | 22.5mm |
| Height | 110mm |
| Product Depth | 85mm |
| Product Weight | 120g |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |